471-040

Digilent
424-471-040
471-040

Mfr.:

Description:
Benchtop Oscilloscopes Benchtop Oscilloscopes ADP3450 BNC Probe Bundle

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Benchtop Oscilloscopes
RoHS:  
4 Channel
55 MHz
100 MS/s
1.2 V to 3.3 V
Mixed Signal Oscilloscope
US, Euro Power Cord Included
Brand: Digilent
Height: 3.81 m
Length: 23.4 m
Packaging: Bulk
Product Type: Oscilloscopes
Series: ADP3450
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - mm: 19.4 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030201000
USHTS:
9030201000
TARIC:
8471800000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Discovery Pro 3000 Benchtop Oscilloscopes

Digilent Analog Discovery Pro 3000 Benchtop Oscilloscopes are portable, high-resolution, mixed-signal, 4-channel (ADP3450) or 2-channel (ADP3250) oscilloscopes offering 14-bit resolution at up to 0.5GS/s. Options are available with and without 4x BNC-to-mini-grabber cables and 2x/4x P2150 oscilloscope probes. The ADP3000 devices feature 16 dedicated digital channels and analog inputs accessible via front panel BNC connectors. With the included digital power supply, digital outputs, 2-channel arbitrary waveform generator, and two dedicated external triggers the Analog Discovery Pro Oscilloscopes come with 12 instruments ready to analyze mixed-signal systems through WaveForms software.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2,779.14 $2,779.14