299-10K-RC

299-10K-RC

299-10K-RC

Mfr.:
Xicon

Description:
Carbon Film Resistors - Through Hole 10Kohms 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Similar Product

Royalohm CFR0W8J0103B00
Royalohm
Carbon Film Resistors - Through Hole 125 mW (1/8 W) 5% 10K
New At Mouser
Product Attribute Attribute Value
Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS:  Details
CF-RC
Standard
Axial
10 kOhms
125 mW (1/8 W)
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Bulk
Brand: Xicon
Features: -
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 134.215 mg

CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Image Description
Texas Instruments TMCS1101A1BQDT
Board Mount Current Sensors Precision isolated current sensor with internal reference 8-SOIC -40 to 125
STMicroelectronics L78L09ABZ
Linear Voltage Regulators 9.0V 0.1A Positive
Microchip VP2106N3-G
MOSFET 60V 12Ohm
TDK FG28C0G1H102JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1000pF C0G 5% LS:5mm
Texas Instruments LM324AN
Operational Amplifiers - Op Amps Quad General
onsemi 2N7000
MOSFET N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 ohm
Xicon 299-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon 299-330-RC
Carbon Film Resistors - Through Hole 330ohms 5%
Xicon 299-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 5%
Xicon 299-47-RC
Carbon Film Resistors - Through Hole 47ohms 5%